
MAX4313EUA+T | |
|---|---|
DigiKey Part Number | MAX4313EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4313EUA+T |
Description | IC AMP MPLEX AMP 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 2:1 Multiplexer-Amplifier 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4313EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 150 MHz | |
Slew Rate | 540V/µs | |
Current - Supply | 6.1 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.61436 | $16,535.90 |

