MAX430EPA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 237
Unit Price: $9.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 448
Unit Price: $4.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 83
Unit Price: $11.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.30420
Datasheet
Zero-Drift Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX430EPA

DigiKey Part Number
MAX430EPA-ND
Manufacturer
Manufacturer Product Number
MAX430EPA
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8DIP
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
2 µV
Current - Supply
1.3mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes