MAX4253ESD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21,050
Unit Price: $3.49000
Datasheet

Similar


Texas Instruments
In Stock: 22,500
Unit Price: $3.20000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,673
Unit Price: $3.13000
Datasheet

Similar


Texas Instruments
In Stock: 12,942
Unit Price: $3.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,306
Unit Price: $2.68000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4253ESD

DigiKey Part Number
MAX4253ESD-ND
Manufacturer
Manufacturer Product Number
MAX4253ESD
Description
IC OPAMP GP 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4253ESD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA (x2 Channels)
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes