Direct

MAX4252EBL-T | |
|---|---|
DigiKey Part Number | MAX4252EBL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4252EBL-T |
Description | IC OPAMP GP 2 CIRCUIT 8UCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-UCSP (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4252EBL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-UCSP (1.6x1.6) | |
Base Product Number |


