
MAX423CWE | |
|---|---|
DigiKey Part Number | MAX423CWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX423CWE |
Description | IC OPAMP ZER-DRIFT 1CIRC 16SOIC |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.25V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

