
MAX4238AUT+T | |
|---|---|
DigiKey Part Number | MAX4238AUT+TTR-ND - Tape & Reel (TR) MAX4238AUT+TCT-ND - Cut Tape (CT) MAX4238AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4238AUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4238AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $2.80000 | $28.00 |
| 25 | $2.57200 | $64.30 |
| 100 | $2.32080 | $232.08 |
| 250 | $2.20108 | $550.27 |
| 500 | $2.12890 | $1,064.45 |
| 1,000 | $2.06948 | $2,069.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.00677 | $5,016.93 |
| 5,000 | $1.96898 | $9,844.90 |











