
MAX4232AKA+T | |
|---|---|
DigiKey Part Number | MAX4232AKA+TTR-ND - Tape & Reel (TR) MAX4232AKA+TCT-ND - Cut Tape (CT) MAX4232AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4232AKA+T |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4232AKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.67480 | $41.87 |
| 100 | $1.50060 | $150.06 |
| 250 | $1.41748 | $354.37 |
| 500 | $1.36740 | $683.70 |
| 1,000 | $1.32618 | $1,326.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28266 | $3,206.65 |
| 5,000 | $1.25644 | $6,282.20 |
| 7,500 | $1.24331 | $9,324.82 |











