Current Monitor Regulator High-Side 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4211FETE+T

DigiKey Part Number
MAX4211FETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4211FETE+T
Description
IC CURRENT MONITOR 0.5% 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4211FETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,500
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.41570$8,539.25
Manufacturers Standard Package