
MAX4211DETE | |
|---|---|
DigiKey Part Number | MAX4211DETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4211DETE |
Description | IC CURRENT MONITOR 0.5% 16TQFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4211DETE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 4V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |

