
MAX412CSA+T | |
|---|---|
DigiKey Part Number | MAX412CSA+TR-ND - Tape & Reel (TR) MAX412CSA+CT-ND - Cut Tape (CT) MAX412CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX412CSA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX412CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $9.82700 | $98.27 |
| 25 | $9.15840 | $228.96 |
| 100 | $8.42350 | $842.35 |
| 250 | $8.07316 | $2,018.29 |
| 500 | $7.86200 | $3,931.00 |
| 1,000 | $7.68822 | $7,688.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.50475 | $18,761.88 |

