Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4073FAUT+T

DigiKey Part Number
MAX4073FAUT+TTR-ND - Tape & Reel (TR)
MAX4073FAUT+TCT-ND - Cut Tape (CT)
MAX4073FAUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4073FAUT+T
Description
IC CURRENT SENSE 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4073FAUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.7 MHz
Current - Input Bias
40 µA
Voltage - Input Offset
1 mV
Current - Supply
500µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,771
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.33800$23.38
25$2.14280$53.57
100$1.92770$192.77
250$1.82520$456.30
500$1.76342$881.71
1,000$1.71256$1,712.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.65887$4,147.18
5,000$1.62652$8,132.60
Manufacturers Standard Package