Current Sense Amplifier 1 Circuit 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4071ATA+T

DigiKey Part Number
175-MAX4071ATA+TTR-ND - Tape & Reel (TR)
175-MAX4071ATA+TCT-ND - Cut Tape (CT)
175-MAX4071ATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4071ATA+T
Description
IC CURR SENSE 1 CIRCUIT 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4071ATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
2.4 µA
Voltage - Input Offset
80 µV
Current - Supply
100µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,389
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.69300$36.93
25$3.40320$85.08
100$3.08460$308.46
250$2.93268$733.17
500$2.84112$1,420.56
1,000$2.76576$2,765.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68623$6,715.58
Manufacturers Standard Package