
MAX4037EUT+T | |
|---|---|
DigiKey Part Number | MAX4037EUT+TTR-ND - Tape & Reel (TR) MAX4037EUT+TCT-ND - Cut Tape (CT) MAX4037EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4037EUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4037EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.004V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 10 | $2.92400 | $29.24 |
| 25 | $2.68680 | $67.17 |
| 100 | $2.42620 | $242.62 |
| 250 | $2.30188 | $575.47 |
| 500 | $2.22700 | $1,113.50 |
| 1,000 | $2.16533 | $2,165.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.10024 | $5,250.60 |

