Direct

MAX4004EUT-T | |
|---|---|
DigiKey Part Number | MAX4004EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4004EUT-T |
Description | IC CURRENT MONITOR 5% SOT6 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-6 |
EDA/CAD Models | MAX4004EUT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 22V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


