Direct

MAX4002EUA | |
|---|---|
DigiKey Part Number | MAX4002EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4002EUA |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -30dBm ~ 15dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | MAX4002EUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | Cellular, CDMA, GSM | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |


