1/0 Driver Ethernet 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3984UTE+

DigiKey Part Number
MAX3984UTE+-ND
Manufacturer
Manufacturer Product Number
MAX3984UTE+
Description
IC TRANSCEIVER 1/0 16TQFN
Customer Reference
Detailed Description
1/0 Driver Ethernet 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3984UTE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
Driver
Protocol
Ethernet
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
10.3Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$27.80000$27.80
10$22.41500$224.15
25$21.07120$526.78
100$19.59410$1,959.41
300$18.77037$5,631.11
500$18.46576$9,232.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.