
MAX3983UGK+W | |
|---|---|
DigiKey Part Number | MAX3983UGK+W-ND |
Manufacturer | |
Manufacturer Product Number | MAX3983UGK+W |
Description | IC SIGNAL COND QUAD 68-QFN |
Customer Reference | |
Detailed Description | Signal Conditioner IC CML Input CML Output 68-QFN (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | CML | |
Output Type | CML | |
Current - Supply | 495 mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Base Product Number |

