Direct
Similar
Similar
Similar

MAX394EAP | |
|---|---|
DigiKey Part Number | MAX394EAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX394EAP |
Description | IC SWITCH SPDT X 4 35OHM 20SSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 35Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX394EAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 15V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 130ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |



