
MAX3802UTK+D | |
|---|---|
DigiKey Part Number | MAX3802UTK+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3802UTK+D |
Description | IC TRANSCEIVER 1/0 68TQFN |
Customer Reference | |
Detailed Description | 1/0 Driver 68-TQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3802UTK+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 3.2Gbps | |
Voltage - Supply | 3.14V ~ 3.46V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.42000 | $43.42 |
| 10 | $35.49600 | $354.96 |

