
MAX3600ACTL+T | |
|---|---|
DigiKey Part Number | MAX3600ACTL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3600ACTL+T |
Description | IC LASER DRVR 3.3V 40TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 3.3V 40-TQFN (5x5) |
EDA/CAD Models | MAX3600ACTL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | - | |
Number of Channels | 4 | |
Voltage - Supply | 3.3V | |
Current - Modulation | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

