2 Circuit IC Switch 4:1 350Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX355EWE+T

DigiKey Part Number
MAX355EWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX355EWE+T
Description
IC SWITCH SP4T X 2 350OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 350Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX355EWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
350Ohm
Channel-to-Channel Matching (ΔRon)
7Ohm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
250ns, 200ns
-3db Bandwidth
-
Charge Injection
80pC
Channel Capacitance (CS(off), CD(off))
1.6pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.71534$11,715.34
Manufacturers Standard Package