
MAX3535ECWI+T | |
|---|---|
DigiKey Part Number | MAX3535ECWI+TTR-ND - Tape & Reel (TR) MAX3535ECWI+TCT-ND - Cut Tape (CT) MAX3535ECWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3535ECWI+T |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3535ECWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $15.40200 | $154.02 |
| 25 | $14.42360 | $360.59 |
| 100 | $13.34780 | $1,334.78 |
| 250 | $12.83488 | $3,208.72 |
| 500 | $12.52584 | $6,262.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.27150 | $12,271.50 |





