MAX3490ESA is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,035
Unit Price: $3.64000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3490ESA

DigiKey Part Number
2156-MAX3490ESA-ND
Manufacturer
Manufacturer Product Number
MAX3490ESA
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3490ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
12Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.