
MAX3485ECSA+T | |
|---|---|
DigiKey Part Number | MAX3485ECSA+TR-ND - Tape & Reel (TR) MAX3485ECSA+CT-ND - Cut Tape (CT) MAX3485ECSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3485ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485ECSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.56800 | $65.68 |
| 25 | $6.09360 | $152.34 |
| 100 | $5.57220 | $557.22 |
| 250 | $5.32356 | $1,330.89 |
| 500 | $5.17374 | $2,586.87 |
| 1,000 | $5.05040 | $5,050.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.92022 | $12,300.55 |


