
MAX3485CSA+ | |
|---|---|
DigiKey Part Number | MAX3485CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3485CSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $4.91300 | $49.13 |
| 25 | $4.54320 | $113.58 |
| 100 | $4.13610 | $413.61 |
| 300 | $3.90917 | $1,172.75 |
| 500 | $3.82524 | $1,912.62 |
| 1,000 | $3.72899 | $3,728.99 |
| 2,500 | $3.62741 | $9,068.52 |


