1/1 Transceiver Half RS422, RS485 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3480EBEPI+

DigiKey Part Number
MAX3480EBEPI+-ND
Manufacturer
Manufacturer Product Number
MAX3480EBEPI+
Description
IC TRANSCEIVER HALF 1/1 28PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3480EBEPI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 406
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$70.55000$70.55
14$57.30500$802.27
28$55.17071$1,544.78
112$51.96830$5,820.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.