
MAX3480EACPI+ | |
|---|---|
DigiKey Part Number | MAX3480EACPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3480EACPI+ |
Description | IC TRANSCEIVER HALF 1/1 28PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
EDA/CAD Models | MAX3480EACPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.12000 | $38.12 |

