MAX3467EPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 233
Unit Price: $10.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 367
Unit Price: $9.90000
Datasheet
1/1 Transceiver Full RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3467EPA

DigiKey Part Number
MAX3467EPA-ND
Manufacturer
Manufacturer Product Number
MAX3467EPA
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3467EPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
40Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes