
MAX3430ESA+T | |
|---|---|
DigiKey Part Number | MAX3430ESA+TTR-ND - Tape & Reel (TR) MAX3430ESA+TCT-ND - Cut Tape (CT) MAX3430ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3430ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3430ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $9.82700 | $98.27 |
| 25 | $9.15840 | $228.96 |
| 100 | $8.42350 | $842.35 |
| 250 | $8.07316 | $2,018.29 |
| 500 | $7.86200 | $3,931.00 |
| 1,000 | $7.68822 | $7,688.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.50475 | $18,761.88 |



