3/2 Transceiver Full RS232 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3388ECUG+

DigiKey Part Number
MAX3388ECUG+-ND
Manufacturer
Manufacturer Product Number
MAX3388ECUG+
Description
IC TRANSCEIVER FULL 3/2 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3388ECUG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
700 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Factory Stock: 992
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.59000$10.59
10$8.28100$82.81
62$7.25952$450.09
124$6.98944$866.69
310$6.70435$2,078.35
558$6.55654$3,658.55
1,054$6.42184$6,768.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.