
MAX3384ECWN+ | |
|---|---|
DigiKey Part Number | MAX3384ECWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3384ECWN+ |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3384ECWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.37000 | $14.37 |
| 10 | $11.34300 | $113.43 |
| 40 | $10.26975 | $410.79 |
| 120 | $9.67083 | $1,160.50 |
| 280 | $9.31993 | $2,609.58 |
| 520 | $9.11154 | $4,738.00 |
| 1,000 | $8.92738 | $8,927.38 |

