
MAX3362EKA+T | |
|---|---|
DigiKey Part Number | MAX3362EKA+TTR-ND - Tape & Reel (TR) MAX3362EKA+TCT-ND - Cut Tape (CT) MAX3362EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3362EKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3362EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.11000 | $8.11 |
| 10 | $6.28300 | $62.83 |
| 25 | $5.82640 | $145.66 |
| 100 | $5.32410 | $532.41 |
| 250 | $5.08472 | $1,271.18 |
| 500 | $4.94046 | $2,470.23 |
| 1,000 | $4.82174 | $4,821.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.69640 | $11,741.00 |







