MAX334EPE+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 341
Unit Price: $4.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: $2.94000
Datasheet
4 Circuit IC Switch 1:1 50Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX334EPE+

DigiKey Part Number
MAX334EPE+-ND
Manufacturer
Manufacturer Product Number
MAX334EPE+
Description
IC SWITCH SPST-NCX4 50OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX334EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 15V
Switch Time (Ton, Toff) (Max)
120ns, 75ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-86dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable