Direct

MAX333CAP | |
|---|---|
DigiKey Part Number | MAX333CAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX333CAP |
Description | IC SWITCH SPDT X 4 250OHM 20SSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 250Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


