
MAX333ACAP+ | |
|---|---|
DigiKey Part Number | MAX333ACAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX333ACAP+ |
Description | IC SWITCH SPDT X 4 45OHM 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333ACAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.98000 | $11.98 |
| 10 | $9.40100 | $94.01 |
| 66 | $8.23333 | $543.40 |
| 132 | $7.93773 | $1,047.78 |
| 264 | $7.69436 | $2,031.31 |
| 528 | $7.49413 | $3,956.90 |
| 1,056 | $7.32934 | $7,739.78 |

