1/1 Transceiver Full RS232 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3314ESA+T

DigiKey Part Number
MAX3314ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3314ESA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3314ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
460Kbps
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.72608$6,815.20
Manufacturers Standard Package