
MAX3314EEKA+T | |
|---|---|
DigiKey Part Number | 175-MAX3314EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3314EEKA+TCT-ND - Cut Tape (CT) 175-MAX3314EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3314EEKA+T |
Description | IC TRANSCEIVER FULL 1/1 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3314EEKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.76000 | $47.60 |
| 25 | $4.39960 | $109.99 |
| 100 | $4.00350 | $400.35 |
| 250 | $3.81468 | $953.67 |
| 500 | $3.70086 | $1,850.43 |
| 1,000 | $3.60721 | $3,607.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.50834 | $8,770.85 |


