
MAX3314ECSA+ | |
|---|---|
DigiKey Part Number | MAX3314ECSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3314ECSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3314ECSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.89600 | $48.96 |
| 25 | $4.52720 | $113.18 |
| 100 | $4.12140 | $412.14 |
| 300 | $3.89510 | $1,168.53 |
| 500 | $3.81142 | $1,905.71 |
| 1,000 | $3.71547 | $3,715.47 |
| 2,500 | $3.61417 | $9,035.43 |

