MAX3313CUB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 266
Unit Price: $4.90000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 378
Unit Price: $5.53000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 920
Unit Price: $4.90000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,700
Unit Price: $5.66000
Datasheet
1/1 Transceiver Full RS232 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3313CUB

DigiKey Part Number
MAX3313CUB-ND
Manufacturer
Manufacturer Product Number
MAX3313CUB
Description
IC TRANSCEIVER FULL 1/1 10UMAX
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3313CUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
460Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable