
MAX3293AUT+T | |
|---|---|
DigiKey Part Number | MAX3293AUT+TTR-ND - Tape & Reel (TR) MAX3293AUT+TCT-ND - Cut Tape (CT) MAX3293AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3293AUT+T |
Description | IC TRANSCEIVER 1/0 SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3293AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.18700 | $31.87 |
| 25 | $2.93200 | $73.30 |
| 100 | $2.65130 | $265.13 |
| 250 | $2.51748 | $629.37 |
| 500 | $2.43680 | $1,218.40 |
| 1,000 | $2.37039 | $2,370.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.30029 | $5,750.72 |



