3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3241EEWI+

DigiKey Part Number
MAX3241EEWI+-ND
Manufacturer
Manufacturer Product Number
MAX3241EEWI+
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3241EEWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$21.54000$21.54
10$17.23600$172.36
25$16.15920$403.98
100$14.97600$1,497.60
250$14.41200$3,603.00
500$14.07212$7,036.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.