MAX3237EAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: $8.38000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: $11.75000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 684
Unit Price: $2.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,968
Unit Price: $2.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 237
Unit Price: $2.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,348
Unit Price: $2.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5
Unit Price: $60.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,495
Unit Price: $3.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,198
Unit Price: $2.95000
Datasheet

Similar


Texas Instruments
In Stock: 1,110
Unit Price: $2.56000
Datasheet

Similar


Texas Instruments
In Stock: 2,698
Unit Price: $3.98000
Datasheet

Similar


Texas Instruments
In Stock: 3,435
Unit Price: $3.21000
Datasheet

Similar


STMicroelectronics
In Stock: 4,717
Unit Price: $2.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.44387
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3237EAI

DigiKey Part Number
MAX3237EAI-ND
Manufacturer
Manufacturer Product Number
MAX3237EAI
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3237EAI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types