2/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3233EEWP+TG36

DigiKey Part Number
175-MAX3233EEWP+TG36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3233EEWP+TG36
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
EDA/CAD Models
MAX3233EEWP+TG36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types