2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EEUE+T

DigiKey Part Number
MAX3232EEUE+TTR-ND - Tape & Reel (TR)
MAX3232EEUE+TCT-ND - Cut Tape (CT)
MAX3232EEUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232EEUE+T
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EEUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.19000$13.19
10$10.38300$103.83
25$9.68200$242.05
100$8.91210$891.21
250$8.54496$2,136.24
500$8.32368$4,161.84
1,000$8.14159$8,141.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.94939$19,873.48
Manufacturers Standard Package