
MAX3230AEEWV+ | |
|---|---|
DigiKey Part Number | MAX3230AEEWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3230AEEWV+ |
Description | IC TRANSCEIVER FULL 2/2 30WLP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 30-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3230AEEWV+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP | |
Base Product Number |

