
MAX3226ECTE+ | |
|---|---|
DigiKey Part Number | MAX3226ECTE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3226ECTE+ |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226ECTE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.33800 | $53.38 |
| 60 | $4.64550 | $278.73 |
| 120 | $4.45817 | $534.98 |
| 300 | $4.26027 | $1,278.08 |
| 540 | $4.15769 | $2,245.15 |
| 1,020 | $4.06420 | $4,145.48 |
| 2,520 | $3.95698 | $9,971.59 |

