
MAX3226ECAE+ | |
|---|---|
DigiKey Part Number | MAX3226ECAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3226ECAE+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226ECAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.33800 | $53.38 |
| 76 | $4.57750 | $347.89 |
| 152 | $4.40211 | $669.12 |
| 304 | $4.25776 | $1,294.36 |
| 532 | $4.16008 | $2,213.16 |
| 1,064 | $4.05855 | $4,318.30 |
| 2,508 | $3.95748 | $9,925.36 |

