
MAX3226EAE+ | |
|---|---|
DigiKey Part Number | MAX3226EAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3226EAE+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226EAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.11000 | $9.11 |
| 10 | $7.08600 | $70.86 |
| 76 | $6.11724 | $464.91 |
| 152 | $5.89388 | $895.87 |
| 304 | $5.71003 | $1,735.85 |
| 532 | $5.58566 | $2,971.57 |
| 1,064 | $5.45634 | $5,805.55 |

