
MAX3225EEUP+ | |
|---|---|
DigiKey Part Number | MAX3225EEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3225EEUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EEUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.19000 | $13.19 |
| 10 | $10.38300 | $103.83 |
| 74 | $9.05473 | $670.05 |
| 148 | $8.74338 | $1,294.02 |
| 296 | $8.48699 | $2,512.15 |
| 518 | $8.31351 | $4,306.40 |
| 1,036 | $8.13321 | $8,426.01 |



