
MAX3225ECAP+ | |
|---|---|
DigiKey Part Number | MAX3225ECAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3225ECAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225ECAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.68000 | $10.68 |
| 10 | $8.34700 | $83.47 |
| 66 | $7.29197 | $481.27 |
| 132 | $7.02477 | $927.27 |
| 264 | $6.80489 | $1,796.49 |
| 528 | $6.62386 | $3,497.40 |
| 1,056 | $6.47493 | $6,837.53 |


